Triple Output LED Driver QFN28EP

  • RS Stock No. 155-6783
  • Mfr. Part No. LT3496EUFD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Maximum Supply Current 750 mA
Mounting Type Surface Mount
Package Type QFN
Pin Count 28
Typical Operating Supply Voltage 3 → 30 V
Dimensions 5 x 4 x 0.7mm
Height 0.7mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
Temporarily out of stock - back order for despatch 23/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 73)
SGD 8.435
(exc. GST)
SGD 9.025
(inc. GST)
units
Per unit
Per Tube*
73 +
SGD8.435
SGD615.755
*price indicative
Related Products
A range of dedicated single- and multi-output LED ...
Description:
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
Fairchild LED drivers control the amount of current ...
Description:
Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are ...
The STP16DP05 is a low voltage, low current ...
Description:
The STP16DP05 is a low voltage, low current 16-bit shift register designed for LED panel displays. The sixteen output regulated current sources provide up to 100 mA adjustable range of constant current. The LED driver features open and short LED ...
A range of dedicated single- and multi-output LED ...
Description:
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.