Linear Technology LT3518EFE#PBF, LED Driver 3-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Display Drivers, Linear Technology

Specifications
Attribute Value
Number of Segments 3
Maximum Supply Current 10 mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Operating Supply Voltage 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
Temporarily out of stock - back order for despatch 14/05/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 95)
SGD 7.853
(exc. GST)
SGD 8.403
(inc. GST)
units
Per unit
Per Tube*
95 +
SGD7.853
SGD746.035
*price indicative