Linear Technology LT3761IMSE#PBF, LED Display Controller, 4.1 V, 16-Pin MSOP

  • RS Stock No. 151-3078
  • Mfr. Part No. LT3761IMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LT3761/LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761/LT3761-1 is ideally suited for driving high current LEDs, but also has features to make it suitable for charging batteries and super capacitors. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A voltage feedback pin serves as the input for several LED protection features, and also makes it possible for the converter to operate as a constant-voltage source.

3000:1 True Color PWM Dimming for LEDsRail-to-Rail Current Sense Range: 0V to 80VProgrammable PWM Dimming Signal GeneratorConstant Current (±3%) and Constant-Voltage (±2%) RegulationAnalog Dimming

Specifications
Attribute Value
Current Accuracy ±3%
Maximum Supply Current 42 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Typical Operating Supply Voltage 4.1 V
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Length 4.039mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Frequency 1MHz
Width 3mm
333 In stock for delivery within 3 working days
Price Each (In a Tube of 37)
SGD 8.536
(exc. GST)
SGD 9.134
(inc. GST)
units
Per unit
Per Tube*
37 - 37
SGD8.536
SGD315.832
74 +
SGD8.322
SGD307.914
*price indicative
Related Products
LED driver, Complementing the effciency of LED lamps, ...
Description:
LED driver, Complementing the effciency of LED lamps, Comprising a resistor-equipped PNP transistor with two diodes on one chip, our LED drivers come in small SOT23 and SOT457 plastic packages. High current accuracy and stabilized output currents of 10 – ...
The HVLED001A is an enhanced peak current mode ...
Description:
The HVLED001A is an enhanced peak current mode controller capable of controlling high power factor (HPF) flyback or buck-boost topologies in LED drivers that have an output power of up to 150 W. Other topologies, such as buck, boost and ...
The TC14433 is a low power, high-performance, monolithic ...
Description:
The TC14433 is a low power, high-performance, monolithic CMOS 3 digit A/D converter. The TC14433 combines both analog and digital circuits on a single IC, thus minimizing the number of external components. This dual-slope A/D converter provides automatic polarity and ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...