Linear Technology LTC3783EFE#PBF, LED Driver, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin TSSOP

  • RS Stock No. 145-1161
  • Mfr. Part No. LTC3783EFE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Display Drivers, Linear Technology

Specifications
Attribute Value
Maximum Supply Current 1.5 mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Operating Supply Voltage 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
190 In stock for delivery within 3 working days
Price Each (In a Tube of 95)
SGD 6.864
(exc. GST)
SGD 7.344
(inc. GST)
units
Per unit
Per Tube*
95 +
SGD6.864
SGD652.08
*price indicative