Linear Technology LT3475EFE#PBF, LED Driver, 2-Digits 2-Segments, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Display Drivers, Linear Technology

Specifications
Attribute Value
Number of Digits 2
Number of Segments 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Typical Operating Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Length 6.6mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
740 In stock for delivery within 3 working days
Price Each (In a Tube of 74)
SGD 8.351
(exc. GST)
SGD 8.936
(inc. GST)
units
Per unit
Per Tube*
74 +
SGD8.351
SGD617.974
*price indicative