- RS Stock No.:
- 839-4782
- Mfr. Part No.:
- LED1WG427
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 839-4782
- Mfr. Part No.:
- LED1WG427
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips MASTER LED Retrofit G9/G4 LED Capsule Lamps
The Philips MASTER LES G4 LED capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with G4 base. The capsule lamp features 2.5W LED, equivalent to 10W replacement.
2.5W LED lamp, equivalent to 10W replacement
G4 base
AC/DC 12V input voltage
Non-dimmable
Warm white colour
Average lifetime 25,000 hours
G4 base
AC/DC 12V input voltage
Non-dimmable
Warm white colour
Average lifetime 25,000 hours
Specifications
Attribute | Value |
---|---|
Lamp Base | G4 |
Wattage | 1.2 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 10W |
Voltage Rating | 12 V |
Luminosity | 105 lm |
Length | 39.2 mm |
Diameter | 14.3mm |
Life Hours | 15000h |
Colour Rendering | 80 |