- RS Stock No.:
- 922-1584
- Mfr. Part No.:
- CL2BCC
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 922-1584
- Mfr. Part No.:
- CL2BCC
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 230 V, 2 W, LED Candle Lamps 35 mm
Knightsbridge 2 W candle lamps use LED filament technology. They are almost identical in appearance to a classic incandescent light bulb, producing a warm white (3000 K) 360 degree light. Cool burning and long life, these lamps are ultra-efficient and reduce maintenance costs.
Features and Benefits
Clear glass lamp
Correlated colour temperature (CCT) 3000 K
Luminosity 210 lm
Efficacy 105 lm/W
Non-dimmable
Correlated colour temperature (CCT) 3000 K
Luminosity 210 lm
Efficacy 105 lm/W
Non-dimmable
Note
These 2 W LED lamps are 210 lm, similar luminosity to 25 W incandescent lamps.
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 2 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 25W |
Lamp Type | LED Filament |
Dimmable | No |
Lamp Shape | Candle |
Colour Tone | Warm White |
Voltage Rating | 230 V |
Luminosity | 210 lm |
Length | 92 mm |
Diameter | 35mm |
Life Hours | 20000h |
Colour Rendering | >80 |
Viewing Angle | 360° |