- RS Stock No.:
- 823-9495
- Mfr. Part No.:
- PARATHOM LED PIN G9
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 823-9495
- Mfr. Part No.:
- PARATHOM LED PIN G9
- Manufacturer:
- Osram
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram Parathom LED Retrofit G9 LED Capsule Lamp
The Osram Parathom LED G9 PIN capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 15,000 hours. This LED spot bulb comes with G9 base. The capsule lamp features 1.9W LED, equivalent to 20W replacement. Ideal applications of this LED capsule lamp are in shops, home, foyers, offices, hotels and restaurants.
Very low energy consumption
Much longer relamping intervals (compared with the standard reference product)
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Lower thermal output (compared with the standard reference product)
Not dimmable
Base G9
Lifetime up to 15,000 h
Mercury-free lamps
Colour temperature 3000 K
Much longer relamping intervals (compared with the standard reference product)
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Lower thermal output (compared with the standard reference product)
Not dimmable
Base G9
Lifetime up to 15,000 h
Mercury-free lamps
Colour temperature 3000 K
Specifications
Attribute | Value |
---|---|
Lamp Base | G9 |
Wattage | 1.9 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 20W |
Voltage Rating | 220 → 240 V |
Luminosity | 140 lm |
Length | 57.8 mm |
Diameter | 18mm |
Life Hours | 15000h |
Colour Rendering | 82 |