- RS Stock No.:
- 206-8523
- Mfr. Part No.:
- 4058075431553
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8523
- Mfr. Part No.:
- 4058075431553
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Ledvance Parathom MR16 LED reflector lamp has a GU5.3 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamps. The Led lamp has 3.4 W of wattage and long lifetime of up to 15000 hours, while providing premium light quality.
Low energy consumption
Ambient temperature range -20 to +40 °C
Ambient temperature range -20 to +40 °C
Specifications
Attribute | Value |
---|---|
Lamp Base | GU5.3 |
Wattage | 3.4 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 20W |
Lamp Type | LED |
EU Energy Efficiency Rating | G |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 12 V |
UK Energy Efficiency Rating | G |