- RS Stock No.:
- 204-4203
- Mfr. Part No.:
- 929001387402
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 204-4203
- Mfr. Part No.:
- 929001387402
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting Classic filament LED bulbs combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs.
High efficiency
Power 60W
Energy saving
Power 60W
Energy saving
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 7-60 W |
Colour Temperature | 2700K |
Series | Classic |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 60W |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 220-240 V |