Sylvania G9 LED Capsule Bulb 3.8 W, 2700K, Capsule shape
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 194-4687
- Mfr. Part No.:
- 28240
- Manufacturer:
- Sylvania
- COO (Country of Origin):
- CN
units | Per unit |
1 + | SGD11.64 |
Attribute | Value |
Lamp Base | G9 |
Wattage | 3.8 W |
Colour Temperature | 2700K |
Lamp Shape | Capsule |
Voltage Rating | 230 V |
Luminosity | 470 lm |
Length | 58 mm |
Diameter | 20mm |
Life Hours | 15000h |
Lamp Type | LED |
EU Energy Efficiency Rating | A++ |