- RS Stock No.:
- 193-8086
- Mfr. Part No.:
- 4058075271845
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8086
- Mfr. Part No.:
- 4058075271845
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM LED PIN G9 | LED lamps with retrofit pin base G9
– Long lifetime of up to 15,000 h
– Very low energy consumption
– Ideal for decorative and free-burning applications
– LED alternative to conventional high voltage lamps
– Mercury-free lamps
– Very low energy consumption
– Ideal for decorative and free-burning applications
– LED alternative to conventional high voltage lamps
– Mercury-free lamps
Areas of Application:
– Atmospheric accent lighting throughout the home
– Shops, hotels and restaurants
– Foyers, offices
– Outdoor applications only in suitable luminaires
– Shops, hotels and restaurants
– Foyers, offices
– Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | G9 |
Wattage | 4.8 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 48W |
Lamp Type | LED |
Lamp Shape | Capsule |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 600 lm |
Length | 59 mm |
Diameter | 18mm |
Life Hours | 15000h |
Colour Rendering | <gteq/>80 |