- RS Stock No.:
- 191-7724
- Mfr. Part No.:
- 4058075095014
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 191-7724
- Mfr. Part No.:
- 4058075095014
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM PRO MR16 | Dimmable low-voltage LED reflector lamps MR16 with retrofit pin base
– Short payback period thanks to low energy consumption and maintenance costs
– Premium light quality thanks to high color rendering index and narrow binning
– Easy replacement of halogen lamps due to compact full glass design and single optic
– Very high color rendering (Ra: 90)
– Very high color consistency: ≤ 4 SDCM
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Made in Germany (versions up to 20 W)
– Mercury-free lamps
– Premium light quality thanks to high color rendering index and narrow binning
– Easy replacement of halogen lamps due to compact full glass design and single optic
– Very high color rendering (Ra: 90)
– Very high color consistency: ≤ 4 SDCM
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Made in Germany (versions up to 20 W)
– Mercury-free lamps
Typical Applications:
– Shops
– Hospitality
– Museums, art galleries
– Residential interiors
– As a downlight for marking walkways, doors, stairs, etc.
– Spotlighting for accents
– Display cabinets and shop windows
– Spotlighting heat-sensitive objects such as food, plants, etc.
– Outdoor applications only in suitable luminaires
– Hospitality
– Museums, art galleries
– Residential interiors
– As a downlight for marking walkways, doors, stairs, etc.
– Spotlighting for accents
– Display cabinets and shop windows
– Spotlighting heat-sensitive objects such as food, plants, etc.
– Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | GU5.3 |
Wattage | 7.8 W |
Colour Temperature | 4000K |
Lamp Type | LED |
Lamp Shape | Reflector |
Luminosity | 500 lm |