Philips CorePro E27 LED GLS Bulb 7.5 W(60W), 4000K, Cool White, GLS shape
85 In stock for delivery within 4 working days
Price Each
SGD7.59
(exc. GST)
SGD8.12
(inc. GST)
units | Per unit |
1 + | SGD7.59 |
Added
- RS Stock No.:
- 124-4323
- Mfr. Part No.:
- 8718696577776
- Manufacturer:
- Philips Lighting
- COO (Country of Origin):
- CN
Philips CorePro LEDbulb ND
Features and Benefits
Attribute | Value |
Lamp Base | E27 |
Wattage | 7.5 W |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 60W |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 110 mm |
Diameter | 60mm |
Life Hours | 15000h |
Lamp Type | LED |
EU Energy Efficiency Rating | A+ |
Current Rating | 75 mA |
Series | CorePro |
Colour Rendering | 80 |
Viewing Angle | 200° |