Molex CoB LED Holder for Cree Xlamp CXA25 50 (Dia.) x 6.65mm

  • RS Stock No. 797-5939
  • Mfr. Part No. 180810-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex LED Array Holders

Molex’s LED Array Holders are ideal for OEM light-fixture manufacturers, they simplify the Cree LED installation process and reduce installation time through the use of compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. Using unmatched interconnect technology, Molex’s LED array holders provide a solderless solution for mounting Cree LED arrays into OEM designs. The holders allow Cree LED arrays to be quickly installed into fixtures, enable field replacements and facilitate upgrades to current applications. Molex LED array holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.

Compression contacts to power array
Releasable wire trap for rework or replacement
Wire to be solid or pre-tinned strand recommended
Screw-mount attachment of LED array and holder to heat sink using M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Provides dust and impact protection; provides flexible design options
Ideal for lamp and small-fixture applications, including MR16 or track lighting
Allows for field serviceability

Stock numbers 743-5872 and 743-5876 have Double-ended wire-trap terminal, wired in parallel, wire size 18 AWG or 20 AWG.
Stock numbers 743-5885 and 743-5888 have Double-ended wire-trap terminal, wired in series, wire size 18 AWG or 20 AWG.
Stock numbers 743-5882 , 743-5891 and 774-8605 have Double-ended wire-trap terminal, wire size 18 AWG or 20 AWG.
Stock number 797-5939 Single-ended wire-trap terminal, wire size 18 AWG through 22 AWG.
Stock number 797-5932 Double-ended wire-trap terminal, wire size 18 AWG through 22 AWG.

Specifications
Attribute Value
For Use With Cree XLamp CXA25
Dimensions 50 (Dia.) x 6.65mm
28 In stock for delivery within 3 working days
Price Each
SGD 5.05
(exc. GST)
SGD 5.40
(inc. GST)
units
Per unit
1 - 19
SGD5.05
20 - 74
SGD4.66
75 - 299
SGD4.52
300 - 599
SGD4.42
600 +
SGD4.32
Related Products
From BJB, this LED Holder is for use ...
Description:
From BJB, this LED Holder is for use with CoB LEDS from the OSRAM Soleriq range. The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting.
A range of aluminium channels for mounting flexible ...
Description:
A range of aluminium channels for mounting flexible LED strips. Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.6 models ...
A range of LED Array Holders for the ...
Description:
A range of LED Array Holders for the Samsung LC026B and LC040B Series with Snap-in retention and Poke-in wire connection for rapid solderless assembly:793-2850 Holder for LC026B/LC040B low profile.793-2856 Holder for LC026B/LC040B with optic attachment.
The LED Array Holder for the Cree CXA25xx ...
Description:
The LED Array Holder for the Cree CXA25xx from TE Connectivity is the one piece version and is fitted with a Stainless Steel Thermal Spring. Wire type and sizes accepted for the Cree CXA25xx LED Array Holder are:Solid wire 18-22 ...