- RS Stock No.:
- 210-3060
- Mfr. Part No.:
- ILA-EXTRUSION-31-0157X37
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 210-3060
- Mfr. Part No.:
- ILA-EXTRUSION-31-0157X37
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Intelligent LED Solutions has a series of extruded Heatsinks to be used with our standard range of PowerLinear strips. These Heatsinks are designed to be used in conjunction with thermal interface material to fix the strip to the Heatsink and allow sufficient levels of heat taken away from the LEDs. This extrusion comes with a t-bar along the base of the extrusion, to enable easier installation.
Easy Installation
Black linear extrusion 157mm
Black linear extrusion 157mm
Specifications
Attribute | Value |
---|---|
For Use With | ILS Linear Strips |
Dimensions | 157 x 37mm |
Length | 157mm |
Width | 37mm |
Series | ILA-EXTRUSION-31-####x37 |