Inductor power 22.8uH 4.9A THT

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied in a box)*

SGD162.05

(exc. GST)

SGD176.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
50 - 60SGD3.241
70 - 130SGD2.991
140 - 200SGD2.927
210 +SGD2.788

*price indicative

Packaging Options:
RS Stock No.:
742-7922P
Mfr. Part No.:
P0841NL
Manufacturer:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

22.8 μH

Maximum DC Current

4.9A

Mounting Type

Radial

Maximum DC Resistance

36mΩ

Tolerance

±20%

Length

21.09mm

Depth

11.43mm

Height

24.13mm

Dimensions

21.09 x 11.43 x 24.13mm

Lead Pitch

7.82mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.889mm

COO (Country of Origin):
CN

Pulse Toroid Inductors for National Semiconductors 260kHz Simple Switcher™


Pulse Toroid Inductors designed for use with National Semiconductors 260kHz Simple Switcher™ LM267X Series. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.


Pulse Leaded Inductors (Chokes)

Related links

Recently viewed