- RS Stock No.:
- 724-7114
- Mfr. Part No.:
- 822LY-471K
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 724-7114
- Mfr. Part No.:
- 822LY-471K
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toko 8RBH2 Series Radial Inductor
TOKO 8RBH2 Fixed inductors ideal as a choke coil for noise filtering applications.
Toko Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 250mA |
Mounting Type | Radial |
Maximum DC Resistance | 1370mΩ |
Tolerance | ±10% |
Diameter | 8.5mm |
Height | 11mm |
Dimensions | 8.5 (Dia.) x 11mm |
Maximum Self Resonant Frequency | 1.9MHz |
Lead Pitch | 5mm |
Series | 8RBH2 |
Terminal Type | Radial Leaded |
Lead Diameter | 0.61mm |