- RS Stock No.:
- 603-1230
- Mfr. Part No.:
- LDFM001802MS-V0E
- Manufacturer:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 603-1230
- Mfr. Part No.:
- LDFM001802MS-V0E
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Inductance | 8 mH |
Maximum DC Current | 1A |
Maximum DC Resistance | 350mΩ |
Length | 15mm |
Depth | 11.9mm |
Height | 15mm |
Dimensions | 15 x 11.9 x 15mm |