- RS Stock No.:
- 162-0225
- Mfr. Part No.:
- B78148S1335J000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0225
- Mfr. Part No.:
- B78148S1335J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B78148S Series RF Chokes
B78148S Series RF Chokes have a Ferrite drum core
Wide inductance range, 1 to 4700μH
Rated current, 55 to 1200 mA
Suitable for general-purpose applications including RF blocking and filtering, Decoupling and interference suppression, for antenna systems, automotive electronics, energy-saving lamps and entertainment electronics
Wide inductance range, 1 to 4700μH
Rated current, 55 to 1200 mA
Suitable for general-purpose applications including RF blocking and filtering, Decoupling and interference suppression, for antenna systems, automotive electronics, energy-saving lamps and entertainment electronics
Epcos Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 mH |
Maximum DC Current | 62mA |
Mounting Type | Axial |
Maximum DC Resistance | 59.5Ω |
Tolerance | ±5% |
Diameter | 4mm |
Length | 9.2mm |
Dimensions | 4 (Dia.) x 9.2mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 0.9MHz |
Lead Pitch | 5mm |
Series | B78148S |
Terminal Type | Axial Leaded |
Minimum Quality Factor | 40 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |