- RS Stock No.:
- 511-3533
- Mfr. Part No.:
- SWL2500-12FR
- Manufacturer:
- Yuasa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 511-3533
- Mfr. Part No.:
- SWL2500-12FR
- Manufacturer:
- Yuasa
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Yuasa Valve Regulated, Lead Acid Batteries - SWL Series
The Yuasa SWL series set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The SWL series range is an enhanced version of the NPL series, resulting in an improved energy to density ratio, giving up to 40% extra discharge capacity.
Why would you buy the SWL Series?
These lead acid batteries offer a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells. The valve regulated design of these batteries is equipped with a safe low-pressure venting system, which releases excess gases and automatically reseals should there be a build-up of gas within the battery due to overcharging.
Features and Benefits
Sealed Lead Acid (SLA)
Valve regulated
High rate discharge performance
Voltage: 12 V
Rechargeable
Flame retardant (FR) case option to UL94: V0
Absorbed Glass Mat construction with no free acid (AGM)
Case material: ABS
Gas recombination
Good recovery from deep discharge
Operation in any orientation (excluding continuous inverted use)
EUROBAT Classification: 10 to 12 years
Compliant with IEC60896-21+22
Valve regulated
High rate discharge performance
Voltage: 12 V
Rechargeable
Flame retardant (FR) case option to UL94: V0
Absorbed Glass Mat construction with no free acid (AGM)
Case material: ABS
Gas recombination
Good recovery from deep discharge
Operation in any orientation (excluding continuous inverted use)
EUROBAT Classification: 10 to 12 years
Compliant with IEC60896-21+22
Operating Temperature Range
Range Storage (in fully charged condition) -20 °C to +60 °C
Charge -15 °C to +50 °C
Discharge -20 °C to +60 °C
Charge -15 °C to +50 °C
Discharge -20 °C to +60 °C
Terminal Type
M5 or M6 Female
Charger
Chargers are available separately - Browse Yuasa battery chargers
SWL Series Available Options
Typical Applications
It can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as;
Alarm systems
Communications equipment
Control equipment
Emergency lighting systems
Medical equipment
Solar power systems
Uninterruptible power supplies
Alarm systems
Communications equipment
Control equipment
Emergency lighting systems
Medical equipment
Solar power systems
Uninterruptible power supplies
Gel Vs AGM Lead Acid Batteries
Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
FAQ's
Is a lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The SWL series will have a charge, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them. Recycle responsibly. A wide range of schemes are available.
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The SWL series will have a charge, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them. Recycle responsibly. A wide range of schemes are available.
Warning
Do not charge in a sealed enclosure
Supplied with
Terminal bolts
Specifications
Attribute | Value |
---|---|
Capacity | 94Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | M6 |
Flame Resistant | Yes |
Dimensions | 223 x 305 x 173mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Chemistry | Lead Acid |
Eurobat Classification | 10 to 12 Years |
Operating Temperature Range | -15 → +50°C |
Weight | 32kg |