LMH0302SQE/NOPB, LCD Driver

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Broadcast & Professional Video, SDI, SerDes, Texas Instruments

Serialiser and Deserialiser
Serial Digital Interface (SDI)

Video, Texas Instruments

Price Each (On a Reel of 250)
SGD 10.147
(exc. GST)
SGD 10.857
(inc. GST)
units
Per unit
Per Reel*
250 +
SGD10.147
SGD2,536.75
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. Digital Light Processing (DLP) Pico Technology enables ...
The FT81x series of Embedded Video Engines offers ...
Description:
The FT81x series of Embedded Video Engines offers the designer improved performance over the FT80x series with new features, while retaining pin compatibility. The FT81x provides graphics control, audio control and a touch screen interface. The built-in graphics operations allow ...
The FT800 Embedded Video Engine (EVE) redefines the ...
Description:
The FT800 Embedded Video Engine (EVE) redefines the cost and quality paradigm for graphical user interface (GUI) development. With 3 in 1 functionality including display, audio, and touch operations, engineers can now easily create state-of-the-art interactive display systems. EVE’s object ...
FTDI’s FT801 is an accessible LCD graphic controller ...
Description:
FTDI’s FT801 is an accessible LCD graphic controller targeted for embedded applications to produce high-quality Human Machine Interfaces (HMIs). This Embedded Video Engine (EVE) with widget support can offload the system MPU and deliver a range of graphic features. It’s ...