BU9794AKV-E2, LCD Driver 200-Segments, 2.5 → 5.5 V, 64-Pin VQFP

  • RS Stock No. 171-4103
  • Mfr. Part No. BU9794AKV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU9794AKV is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 200 LCD Segments. It has integrated display RAM for reducing CPU load. Also, it is designed with low power consumption and no external component needed.

1/4duty driving: Max 200 segments
Integrated display data RAM: 50 x 4bit
1/3 or 1/2 bias setting selectable
Power supply for Interface: 2.5V to 5.5V
Power supply for LCD: 2.5V to 5.5V
Integrated LCD voltage driving circuit
Integrated oscillation circuit for LCD frame frequency
Line or Frame inversion driving selectable
Support 3 wire serial interface
Support INHb terminal to control Display ON/OFF
Integrated power on reset circuit
No external components required
Low power consumption design
Applications:
MFP(Multi Function Printer)
Smart Meter
Car Audio
Rice Cooker
Vacuum Cleaner
Bakery Machine
Toaster and Griller
PPC (Plain Paper Copier)
Blood Glucose Meter

Specifications
Attribute Value
Number of Segments 200
Maximum Clock Frequency 768Hz
Maximum Supply Current 1 μA
Mounting Type Surface Mount
Package Type VQFP
Pin Count 64
Typical Operating Supply Voltage 2.5 → 5.5 V
Dimensions 10 x 10 x 1.4mm
Height 1.4mm
Width 10mm
Length 10mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
25 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 3.074
(exc. GST)
SGD 3.289
(inc. GST)
units
Per unit
Per Pack*
5 - 95
SGD3.074
SGD15.37
100 - 245
SGD2.766
SGD13.83
250 - 495
SGD2.514
SGD12.57
500 - 995
SGD2.306
SGD11.53
1000 +
SGD2.126
SGD10.63
*price indicative
Packaging Options:
Related Products
Cold Cathode Fluorescent Lamp (CCFL) converters used in ...
Description:
Cold Cathode Fluorescent Lamp (CCFL) converters used in a notebook computer or portable application include small size, high efficiency, and low cost. They provide the necessary circuit blocks to implement a highly efficient CCFL backlight power supply.
The MIC4830 is a low noise 180VPP electroluminescent ...
Description:
The MIC4830 is a low noise 180VPP electroluminescent (EL) lamp driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4830 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp. The MIC4830 can drive ...
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...