BU9796AMUV-E2, LCD Driver 48-Segments, 2.5 → 5.5 V, 24-Pin VQFN

  • RS Stock No. 171-4097
  • Mfr. Part No. BU9796AMUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU9796AMUV is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 48 LCD Segments. It has integrated display RAM for reducing CPU load. Also, it is designed with low power consumption and no external component needed. Its small QFN package is well-suited for small footprint applications.

1/4duty driving: Max 80 segments
Integrated display data RAM: 20 x 4bit
1/3 or 1/2 bias setting selectable
Support wide range of operation voltage from 2.5V to 5.5V
Integrated LCD voltage driving circuit
Integrated oscillation circuit for LCD frame frequency
Line or Frame inversion driving selectable
Support 2 wire serial interface
Integrated power on reset circuit
No external components required
Low power consumption design
Applications:
Vacuum Cleaner
Rice Cooker
Bakery Machine
Blood Pressure Monitor
Toaster and Griller

Specifications
Attribute Value
Number of Segments 48
Maximum Clock Frequency 768Hz
Maximum Supply Current 1 μA
Mounting Type Surface Mount
Package Type VQFN
Pin Count 24
Typical Operating Supply Voltage 2.5 → 5.5 V
Dimensions 4 x 4 x 1mm
Height 1mm
Width 4mm
Length 4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 27/05/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.885
(exc. GST)
SGD 0.947
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.885
SGD2,212.50
*price indicative
Related Products
Cold Cathode Fluorescent Lamp (CCFL) converters used in ...
Description:
Cold Cathode Fluorescent Lamp (CCFL) converters used in a notebook computer or portable application include small size, high efficiency, and low cost. They provide the necessary circuit blocks to implement a highly efficient CCFL backlight power supply.
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
The MIC4830 is a low noise 180VPP electroluminescent ...
Description:
The MIC4830 is a low noise 180VPP electroluminescent (EL) lamp driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4830 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp. The MIC4830 can drive ...
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. Digital Light Processing (DLP) Pico Technology enables ...