AD9985AKSTZ-110, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP

  • RS Stock No. 160-4538
  • Mfr. Part No. AD9985AKSTZ-110
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details
Specifications
Attribute Value
Display Depth 3
Display Support HDTV
CPU Interface DVI-I
Mounting Type Surface Mount
Package Type LQFP
Pin Count 80
Typical Operating Supply Voltage 3.3 V
Dimensions 14 x 14 x 1.45mm
Length 14mm
Width 14mm
Height 1.45mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Discontinued product