TW8816-LA3-GRS, LCD Controller 1.8 V, 3.3 V, 128-Pin LQFP

  • RS Stock No. 146-2379
  • Mfr. Part No. TW8816-LA3-GRS
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

LCD Display Drivers, Intersil

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 128
Typical Operating Supply Voltage 1.8 V, 3.3 V
Dimensions 20 x 14 x 1.45mm
Length 20mm
Width 14mm
Height 1.45mm
Maximum Operating Temperature +260 °C
144 In stock for delivery within 3 working days
Price Each (In a Tray of 72)
SGD 11.911
(exc. GST)
SGD 12.745
(inc. GST)
units
Per unit
Per Tray*
72 +
SGD11.911
SGD857.592
*price indicative