- RS Stock No.:
- 811-3558
- Mfr. Part No.:
- ARJ224H
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 811-3558
- Mfr. Part No.:
- ARJ224H
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ARJ Series
These high performance compact signal relays from Panasonic were developed for applications that include attenuator circuits, spectrum analyzer, telecommunication equipment and medical instrumentation.
Excellent high frequency characteristics up to 8GHz
Specifications
Attribute | Value |
---|---|
Coil Voltage | 4.5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 0.3 A |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Power DC | 1 W |
Latching | Yes |
Length | 14mm |
Depth | 9mm |
Height | 8.2mm |
Dimensions | 14 x 9 x 8.2mm |
Terminal Type | PCB Pin |
Switching Current | 0.3A |
Application | Measurement Equipment, Telecommunications |
Electrical Life | 1000000 Operations |
Coil Power | 150mW |
Life | 1000000 (Electrical) operations, 10000000 (Mechanical) operations |
Coil Resistance | 135Ω |
Isolation Coil To Contact | 500V rms |
Features | High Frequency |
Contact Material | Gold |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -30 → +70°C |