ON Semiconductor MM74HC373MTC Octal Latch, Transparent D Type, 3 State, 2 → 6 V, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family 74HC
Latch Mode Transparent
Latching Element D Type
Number of Bits 8bit
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 0.9mm
Height 0.9mm
Length 6.5mm
Maximum Operating Supply Voltage 6 V
Width 4.4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
A range of NXP Flip-Flops and Latches from ...
Description:
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
A range of NXP Flip-Flops and Latches from ...
Description:
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
The MIC5800/5801 latched drivers are high-voltage, high-current integrated ...
Description:
The MIC5800/5801 latched drivers are high-voltage, high-current integrated circuits comprised of four or eight CMOS data latches, a bipolar Darlington transistor driver for each latch, and CMOS control circuitry for the common CLEAR, STROBE, and OUTPUT ENABLE functions. 4.4MHz minimum ...