- RS Stock No.:
- 806-2217
- Mfr. Part No.:
- MC74AC373DWG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 25)
SGD1.492
(exc. GST)
SGD1.626
(inc. GST)
units | Per unit | Per Pack* |
25 - 475 | SGD1.492 | SGD37.30 |
500 - 975 | SGD1.472 | SGD36.80 |
1000 - 1975 | SGD1.433 | SGD35.825 |
2000 - 3975 | SGD1.357 | SGD33.925 |
4000 + | SGD1.212 | SGD30.30 |
*price indicative |
- RS Stock No.:
- 806-2217
- Mfr. Part No.:
- MC74AC373DWG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MC74AC Family, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.95 x 7.6 x 2.4mm |
Height | 2.4mm |
Length | 12.95mm |
Minimum Operating Supply Voltage | 2 V |
Width | 7.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 6 V |