ON Semiconductor 74VHC373MTC Octal Latch, Transparent D Type, 3 State, 2 → 5.5 V, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74VHC Family, Fairchild Semiconductors

Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS

74VHC Family

Specifications
Attribute Value
Logic Family 74VHC
Latch Mode Transparent
Latching Element D Type
Number of Bits 8bit
Output Type 3 State
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1.1mm
Height 1.1mm
Length 6.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2 V
Width 4.4mm
Minimum Operating Temperature -40 °C
Discontinued product