- RS Stock No.:
- 662-7796
- Mfr. Part No.:
- SN74AHC573DBR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-7796
- Mfr. Part No.:
- SN74AHC573DBR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Dimensions | 7.2 x 5.3 x 1.95mm |
Height | 1.95mm |
Length | 7.2mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Width | 5.3mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |