- RS Stock No.:
- 539-9939
- Mfr. Part No.:
- TC74HC373AP(F)
- Manufacturer:
- Toshiba
60 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
SGD0.804
(exc. GST)
SGD0.876
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD0.804 | SGD4.02 |
25 - 120 | SGD0.726 | SGD3.63 |
125 + | SGD0.684 | SGD3.42 |
*price indicative |
- RS Stock No.:
- 539-9939
- Mfr. Part No.:
- TC74HC373AP(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Dimensions | 25.1 x 6.4 x 3.5mm |
Height | 3.5mm |
Length | 25.1mm |
Minimum Operating Temperature | -40 °C |
Width | 6.4mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |