- RS Stock No.:
- 178-9064
- Mfr. Part No.:
- SN74LV573ADW
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 25)
SGD0.689
(exc. GST)
SGD0.751
(inc. GST)
Units | Per unit | Per Tube* |
25 + | SGD0.689 | SGD17.225 |
*price indicative |
- RS Stock No.:
- 178-9064
- Mfr. Part No.:
- SN74LV573ADW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 12.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 7.52mm |