Texas Instruments SN74ABT16373ADL 16bit-Bit Latch, Transparent D Type, 3 State, 48-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74ABT Family, Texas Instruments

Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family

Specifications
Attribute Value
Logic Family ABT
Latch Mode Transparent
Latching Element D Type
Number of Bits 16bit
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SSOP
Pin Count 48
Dimensions 15.88 x 7.49 x 2.59mm
Height 2.59mm
Length 15.88mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Width 7.49mm
Discontinued product
Related Products
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
The 74LVC573A consists of eight D-type transparent latches, ...
Description:
The 74LVC573A consists of eight D-type transparent latches, featuring separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A Latch Enable (LE) input and an Output Enable (OE) input are common to all internal latches. When ...
The MIC5800/5801 latched drivers are high-voltage, high-current integrated ...
Description:
The MIC5800/5801 latched drivers are high-voltage, high-current integrated circuits comprised of four or eight CMOS data latches, a bipolar Darlington transistor driver for each latch, and CMOS control circuitry for the common CLEAR, STROBE, and OUTPUT ENABLE functions. 4.4MHz minimum ...