ON Semiconductor MC74ACT259DG Octal Latch, Addressable Decoder, Differential, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

MC74ACT Family, ON Semiconductor

74ACT Family

Specifications
Attribute Value
Logic Family ACT
Latch Mode Addressable
Latching Element Decoder
Number of Bits 8bit
Output Type Differential
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Set/Reset Master Reset
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Width 4mm
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 6 V
48 In stock for delivery within 3 working days
Price Each (In a Tube of 48)
SGD 1.253
(exc. GST)
SGD 1.341
(inc. GST)
units
Per unit
Per Tube*
48 +
SGD1.253
SGD60.144
*price indicative