Texas Instruments CD74HC259E Octal Latch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Latch Mode Addressable
Number of Bits 8bit
Polarity Non-Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Set/Reset Yes
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Length 19.3mm
Maximum Operating Temperature +125 °C
Maximum Operating Supply Voltage 6 V
Minimum Operating Temperature -55 °C
Width 6.35mm
Minimum Operating Supply Voltage 2 V
Discontinued product