- RS Stock No.:
- 121-9232
- Mfr. Part No.:
- SN74ACT573PW
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 70)
SGD1.068
(exc. GST)
SGD1.164
(inc. GST)
Units | Per unit | Per Tube* |
70 + | SGD1.068 | SGD74.76 |
*price indicative |
- RS Stock No.:
- 121-9232
- Mfr. Part No.:
- SN74ACT573PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 6.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |