Texas Instruments SN74HCT373N Octal Latch, Transparent D Type, 3 State, 4.5 → 5.5 V, 20-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Logic Family HCT
Latch Mode Transparent
Latching Element D Type
Number of Bits 8bit
Output Type 3 State
Polarity Non-Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 20
Dimensions 24.33 x 6.35 x 4.57mm
Height 4.57mm
Length 24.33mm
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 6.35mm
Discontinued product