- RS Stock No.:
- 656-5064
- Mfr. Part No.:
- 3534
- Manufacturer:
- Hama
Discontinued product
- RS Stock No.:
- 656-5064
- Mfr. Part No.:
- 3534
- Manufacturer:
- Hama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LP 11 Laser Pointer, Green
Green laser beam (much lighter than red laser pointers)
Metal housing
Range: 50 m
Wave length: 540 nm
Laser class 2
Dimensions: 122 x 13 mm
Weight: 160 g (without batteries)
Power supply: 2 x R1 N batteries (supplied)
Metal housing
Range: 50 m
Wave length: 540 nm
Laser class 2
Dimensions: 122 x 13 mm
Weight: 160 g (without batteries)
Power supply: 2 x R1 N batteries (supplied)
Specifications
Attribute | Value |
---|---|
Dot Colour | Green |
Laser Class | Class 2 |
Battery Size | N |
Length | 122mm |
Weight | 45g |