- RS Stock No.:
- 213-3123
- Mfr. Part No.:
- LTSTND
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3123
- Mfr. Part No.:
- LTSTND
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Startech Adjustable laptop stand works in greater comfort with this height adjustable laptop stand. It raises your laptop off your desk or table surface, helping to encourage good posture and reduce neck and eye strain.
Height adjustable with three settings, raising the legs: 7.3, 8.3, or 9.3 (18.5 cm, 21 cm, or 23.5 cm)
Heavy-duty steel platform and aluminium legs provide a stable platform, with weight capacity of 22lb. (10 kg)
Large platform (14.1 x 9.8 / 35.7 cm
Heavy-duty steel platform and aluminium legs provide a stable platform, with weight capacity of 22lb. (10 kg)
Large platform (14.1 x 9.8 / 35.7 cm