- RS Stock No.:
- 453-766
- Mfr. Part No.:
- SBC-SLF01
- Manufacturer:
- Swiss Travel Products
- RS Stock No.:
- 453-766
- Mfr. Part No.:
- SBC-SLF01
- Manufacturer:
- Swiss Travel Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Swissgear Laptop Trolley Bag
Top loading computer case for up to 16in. notebooks.
2520D Ballistic Nylon and 1680D two tone Ballistic Nylon
Shoulder strap with nickel fittings
Ergonomic handle
Roller case with telescopic handle
Pockets for documents, CDs, mobile phone, pen
Additional compartments for documents, printer or clothes
Shoulder strap with nickel fittings
Ergonomic handle
Roller case with telescopic handle
Pockets for documents, CDs, mobile phone, pen
Additional compartments for documents, printer or clothes
Inside Measurements:
42.6x33x17.8cm
16.8x13x7 In.
16.8x13x7 In.
Outer Measurements:
52.5x42.5x24cm
20.7x16.7x9.5 In.
20.7x16.7x9.5 In.
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specifications
Attribute | Value |
---|---|
Style | Wheeled Case |
Maximum Screen Size | 16in |
Colour | Black, Grey |
Material | Nylon |
External Dimensions | 525 x 425 x 240mm |
Weight | 3.4kg |
External Depth | 240mm |
External Width | 525mm |
External Height | 425mm |