Wenger 16in Laptop Backpack, Black
- RS Stock No.:
- 181-1179
- Mfr. Part No.:
- 602809
- Manufacturer:
- Wenger
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD34.60
(exc. GST)
SGD37.71
(inc. GST)
- RS Stock No.:
- 181-1179
- Mfr. Part No.:
- 602809
- Manufacturer:
- Wenger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wenger | |
| Style | Backpack | |
| Maximum Screen Size | 16in | |
| Colour | Black | |
| Material | PET | |
| External Dimensions | 210 x 290 x 430mm | |
| Weight | 700g | |
| External Depth | 430mm | |
| External Width | 210mm | |
| External Height | 290mm | |
| Select all | ||
|---|---|---|
Brand Wenger | ||
Style Backpack | ||
Maximum Screen Size 16in | ||
Colour Black | ||
Material PET | ||
External Dimensions 210 x 290 x 430mm | ||
Weight 700g | ||
External Depth 430mm | ||
External Width 210mm | ||
External Height 290mm | ||
- COO (Country of Origin):
- CN
With space for a 16" laptop and plenty of storage options make this laptop backpack the perfect companion for daily business.
Triple Protect padded 16 laptop pocket with dedicated 12.9 tablet pocket
Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags
Hidden security pocket
Quick Pocket for easy access to essentials
Essentials organizer with RFID blocking pocket
Lockable zippers
Air-flow back padding and comfort-fit shoulder straps
Quick Pocket for easy access to essentials
Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags
Hidden security pocket
Quick Pocket for easy access to essentials
Essentials organizer with RFID blocking pocket
Lockable zippers
Air-flow back padding and comfort-fit shoulder straps
Quick Pocket for easy access to essentials
Related links
- Wenger 16in Laptop Backpack, Black
- Wenger Legacy 16in Laptop Backpack, Black
- Wenger City Traveler 16in Laptop Backpack, Black
- Wenger Reload 16in Laptop Backpack, Black
- Wenger Gigabyte 15in Laptop Backpack, Black
- Wenger Reload 14in Laptop Backpack, Black
- Wenger 15.6in Laptop Backpack, Black
- Wenger Carbon 17in Laptop Backpack, Black

