- RS Stock No.:
- 181-1170
- Mfr. Part No.:
- 602657
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 181-1170
- Mfr. Part No.:
- 602657
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Best partner for business days on the go - the StreetFlyer offers plenty of packing solutions and reliable protection for your laptop and tablet.
Padded pockets for a 16" laptop and 10" tablet feature anti-scratch lining
Pass-Thru trolley strap slides over the handle of wheeled luggage for easy travel with multiple bags
Essentials organizer keeps items like cords, chargers and business cards neat and accessible
Comfort-fit shoulder straps
Mesh side pockets sized to hold a water bottle or umbrella
Pass-Thru trolley strap slides over the handle of wheeled luggage for easy travel with multiple bags
Essentials organizer keeps items like cords, chargers and business cards neat and accessible
Comfort-fit shoulder straps
Mesh side pockets sized to hold a water bottle or umbrella
Specifications
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Blue |
Material | PET |
External Dimensions | 250 x 450 x 300mm |
Weight | 700g |
External Depth | 300mm |
External Width | 250mm |
External Height | 450mm |