Wenger Altair 15.6 in Laptop Bag, Black
- RS Stock No.:
- 688-153
- Mfr. Part No.:
- 653186
- Manufacturer:
- Wenger
Subtotal (1 unit)*
SGD144.43
(exc. GST)
SGD157.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD144.43 |
*price indicative
- RS Stock No.:
- 688-153
- Mfr. Part No.:
- 653186
- Manufacturer:
- Wenger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wenger | |
| Product Type | Laptop Bag | |
| Style | Laptop Bag | |
| Maximum Screen Size | 15.6 in | |
| Colour | Black | |
| Material | 79% Recycled Polyester, 17% Polyester, 4% Polyvinyl Chloride | |
| External Width | 32cm | |
| Weight | 1.06kg | |
| External Depth | 21cm | |
| External Height | 44cm | |
| Standards/Approvals | No | |
| Model Number | Altair | |
| Select all | ||
|---|---|---|
Brand Wenger | ||
Product Type Laptop Bag | ||
Style Laptop Bag | ||
Maximum Screen Size 15.6 in | ||
Colour Black | ||
Material 79% Recycled Polyester, 17% Polyester, 4% Polyvinyl Chloride | ||
External Width 32cm | ||
Weight 1.06kg | ||
External Depth 21cm | ||
External Height 44cm | ||
Standards/Approvals No | ||
Model Number Altair | ||
- COO (Country of Origin):
- CN
The Wenger 15.6'' Laptop Backpack is a perfect backpack for the modern businessperson. The Triple Protect compartment holds up to a 15.6" laptop , while the QuickAccess pocket allows you to easily access your essentials. The Air-flow back padding keeps the wearer cool and comfortable, plus the outer fabric is made from recycled PET bottles.
Dedicated tablet pocket with fleece lining
Two spacious main compartments
QuickAccess pocket
SmartOrg organiser
CaseBase stabilising platform
Related links
- Wenger Altair Brief 16 in Laptop Bag, Black
- Wenger Motion 15.6 in Laptop Bag, Black
- Wenger XE Tryal 15.6 in Laptop Bag, Black
- Wenger Legacy Black 15.6 in Laptop Bag, Black
- Wenger XE Pro 15.6 in Laptop Bag, Black
- Wenger Carbon Pro 15.6 in Laptop Bag, Black
- Wenger NEXT 15.6 in Laptop Bag, Black
- Hama Manchester 15.6 in Laptop Bag, Black
