Wenger XE Pro 15.6 in Laptop Bag, Black

Subtotal (1 unit)*

SGD144.43

(exc. GST)

SGD157.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD144.43

*price indicative

RS Stock No.:
688-151
Mfr. Part No.:
612739
Manufacturer:
Wenger
Find similar products by selecting one or more attributes.
Select all

Brand

Wenger

Product Type

Laptop Case

Style

Laptop Bag

Maximum Screen Size

15.6in

Colour

Black

Material

23% Polyester, 70% Recycled Polyester, 7% Polyvinyl Chloride

External Width

32cm

Weight

0.88kg

External Depth

22cm

External Height

44cm

Standards/Approvals

No

Model Number

XE Pro

COO (Country of Origin):
CN
The Wenger 15.6'' Laptop Backpack with Tablet Pocket gives you peace of mind, securely storing your keyboard, laptop and tablet in dedicated compartments and with ample space for other daily gear. A pass through trolley strap and comfortable air-flow back padding ensure effortless carrying for the nine-to-five job and beyond.

Padded laptop compartment

Dedicated tablet pocket

Spacious main compartment

Essentials organizer

QuickAccess pocket with dual access

Hidden security pocket

Related links