Wenger XE Resist 16 in Laptop Bag, Black

Subtotal (1 unit)*

SGD138.12

(exc. GST)

SGD150.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD138.12

*price indicative

RS Stock No.:
688-150
Mfr. Part No.:
612737
Manufacturer:
Wenger
Find similar products by selecting one or more attributes.
Select all

Brand

Wenger

Product Type

Laptop Case

Style

Laptop Bag

Maximum Screen Size

16in

Colour

Black

Material

11% Polyvinyl Chloride, 23% Polyester, 66% Recycled Polyester

External Width

30cm

Weight

0.8kg

External Depth

20cm

External Height

44cm

Standards/Approvals

No

Model Number

XE Resist

COO (Country of Origin):
CN
The Wenger 16'' Laptop Backpack with Tablet Pocket made from recycled PET bottles and with a water-resistant compartment to protect your devices, its the obvious choice for practical portability with satisfying style. Neatly store your business essentials and tech as you flow through your day. Thanks to the pass-through trolley strap, padded shoulder straps and grab handle, you can carry it any way, anywhere.

Padded laptop compartment

Dedicated tablet pocket

Water resistant back compartment

Spacious main compartment

Essentials organizer

Side pockets

Related links