Wenger Legacy Black 15.6 in Laptop Bag, Black
- RS Stock No.:
- 688-144
- Mfr. Part No.:
- 653631
- Manufacturer:
- Wenger
Subtotal (1 unit)*
SGD268.27
(exc. GST)
SGD292.41
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD268.27 |
*price indicative
- RS Stock No.:
- 688-144
- Mfr. Part No.:
- 653631
- Manufacturer:
- Wenger
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
| Brand | Wenger | |
| Style | Laptop Bag | |
| Product Type | Laptop Bag | |
| Maximum Screen Size | 15.6 in | |
| Colour | Black | |
| Material | 5% Others, 95% Recycled Polyester | |
| External Width | 42cm | |
| Weight | 3.42kg | |
| External Depth | 1.5cm | |
| External Height | 13.8cm | |
| Standards/Approvals | No | |
| Model Number | Legacy Black | |
| Select all | ||
|---|---|---|
Brand Wenger | ||
Style Laptop Bag | ||
Product Type Laptop Bag | ||
Maximum Screen Size 15.6 in | ||
Colour Black | ||
Material 5% Others, 95% Recycled Polyester | ||
External Width 42cm | ||
Weight 3.42kg | ||
External Depth 1.5cm | ||
External Height 13.8cm | ||
Standards/Approvals No | ||
Model Number Legacy Black | ||
- COO (Country of Origin):
- CN
The Wenger 15.6 Wheeled Laptop Case with Tablet Pocket crafted from recycled PET bottles. Designed for modern professionals, the Triple Protect padded compartment with lockable and coated zippers securely holds up to a 15.6 laptop. A dedicated pocket safely stores a 10" tablet, while the overnight compartment allows you to pack clothes for the next day.
Pass-thru trolley strap
Reinforced grab handle for easy carrying
Telescopic trolley handle
Easy-glide wheels
Reinforced staircase kick plate
Lockable and coated zippers on the devices compartment
Related links
- Wenger Legacy Black 16in Laptop Laptop Bag, Black
- Wenger Carbon Pro 15.6in Laptop Laptop Bag, Black
- Wenger Motion 15.6in Laptop Laptop Bag, Black
- Wenger Altair 15.6in Laptop Laptop Bag, Black
- Wenger NEXT 15.6in Laptop Laptop Bag, Black
- Wenger XE Pro 15.6in Laptop Laptop Bag, Black
- Wenger XE Tryal 15.6in Laptop Laptop Bag, Black
- Hama Manchester 15.6in Laptop Laptop Bag, Black