Wenger Legacy Black 16 in Laptop Bag, Black
- RS Stock No.:
- 688-138
- Mfr. Part No.:
- 653630
- Manufacturer:
- Wenger
Subtotal (1 unit)*
SGD154.73
(exc. GST)
SGD168.66
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD154.73 |
*price indicative
- RS Stock No.:
- 688-138
- Mfr. Part No.:
- 653630
- Manufacturer:
- Wenger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wenger | |
| Style | Laptop Bag | |
| Product Type | Laptop Bag | |
| Maximum Screen Size | 16 in | |
| Colour | Black | |
| Material | 90% Recycled Polyester, 10% Polyvinyl Chloride | |
| External Width | 40cm | |
| Weight | 1.1kg | |
| External Depth | 18cm | |
| External Height | 31cm | |
| Standards/Approvals | No | |
| Model Number | Legacy Black | |
| Select all | ||
|---|---|---|
Brand Wenger | ||
Style Laptop Bag | ||
Product Type Laptop Bag | ||
Maximum Screen Size 16 in | ||
Colour Black | ||
Material 90% Recycled Polyester, 10% Polyvinyl Chloride | ||
External Width 40cm | ||
Weight 1.1kg | ||
External Depth 18cm | ||
External Height 31cm | ||
Standards/Approvals No | ||
Model Number Legacy Black | ||
- COO (Country of Origin):
- CN
The Wenger 16 Laptop Briefcase with Tablet pocket is crafted from recycled PET bottles, it safely houses laptops up to 16" in the Triple Protect padded compartment and a 10" tablet in a dedicated pocket. With lockable and coated zippers on the main compartment, your devices are extra secure. The CaseBase stabilizing platform and Pass Thru trolley strap make traveling a breeze, while a detachable padded shoulder strap and magnetic dual handles make carrying effortless.
Essentials organizer
Pass-thru trolley strap
Dual handles with magnet for easy carrying
Lockable zippers on the main and devices compartment
Coated zippers on the devices compartment
Daisy chain loops on the front for attachment
Reflective elements for better visibility during nightfall
Related links
- Wenger Legacy Black 16in Laptop Laptop Bag, Black
- Wenger Legacy Black 15.6in Laptop Laptop Bag, Black
- Wenger Altair Brief 14 → 16in Laptop Laptop Bag, Black
- Wenger NEXT 16in Laptop Laptop Bag, Black
- Wenger Business 16in Laptop Laptop Bag, Black
- Wenger XE Resist 16in Laptop Laptop Bag, Black
- Wenger XE Brief 16in Laptop Laptop Bag, Black
- Wenger XE Compact Brief 16in Laptop Laptop Bag, Black
