Hama Miami 17.3 in Laptop Bag, Black

Subtotal (1 unit)*

SGD80.56

(exc. GST)

SGD87.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD80.56

*price indicative

RS Stock No.:
324-998
Mfr. Part No.:
00216522
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Laptop Case

Style

Laptop Bag

Maximum Screen Size

17.3in

Colour

Black

Material

Polyester

External Width

47cm

Weight

1070g

External Depth

7cm

External Height

41cm

Standards/Approvals

No

Model Number

Miami

COO (Country of Origin):
CN
The Hama Stable and well designed laptop bag offers secure storage for laptops and accessories, protecting them from dirt and scratches. It features a padded laptop compartment to provide reliable protection during transportation. The spacious front pocket offers extra space for accessories or personal items, while the organizer structure inside ensures easy access and organization of your belongings.

Hook and loop strap for securing the laptop

Adjustable and removable inner divider to divide the bag as required

Reinforced hard frame for increased stability and protection from impacts

Two accessories compartments inside

With removable accessories bag with zip

Related links