- RS Stock No.:
- 172-8214
- Mfr. Part No.:
- 090668
- Manufacturer:
- BT
Discontinued product
- RS Stock No.:
- 172-8214
- Mfr. Part No.:
- 090668
- Manufacturer:
- BT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Update or upgrade your home or office telephones with the latest range of portable and cordless telephones. Our range of home telephones includes devices for around the home with two, three and four handsets included in the sets and features including call blocking, answer machine and adjustable volume settings. Get away from your traditional corded house phone with our wireless home phone options, or get an upgraded corded home telephone.
The Everyday Phone Nuisance Call Blocker, gives you back control over which calls you want to take and which you want to block. Nuisance Call blocking features The Everyday Phone can block 20 individual numbers, meaning that you really can avoid speaking to the people you dont want to. Do Not Disturb For those times when you just want some peace and quiet, switch on Block All so that your phone wont ring. If you want key friends and family to still get through, they can do, by tagging them as VIPs in your address book.
Block up to 20 numbers
Excellent sound quality
Easy set up
Long range reception, up to 300m outdoors, 50m indoors
Up to 10 hours of talking OR 100 hours standby time
See and hear if you have a second call waiting
See whos calling before you pick up
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Redial any of the last 20 calls you made
1.6 inch amber screen
Excellent sound quality
Easy set up
Long range reception, up to 300m outdoors, 50m indoors
Up to 10 hours of talking OR 100 hours standby time
See and hear if you have a second call waiting
See whos calling before you pick up
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Redial any of the last 20 calls you made
1.6 inch amber screen
Note
The product is supplied with a UK plug
Specifications
Attribute | Value |
---|---|
Model | Everyday DECT TAM |
Mount Style | Desktop |
Handset Style | Cordless |
Phones per Package | 4 |
Phone Book Capacity | 20 |
Colour | Black |